
RK73H2BTTD4641F | |
|---|---|
DigiKey Part Number | 2019-RK73H2BTTD4641FTR-ND - Tape & Reel (TR) 2019-RK73H2BTTD4641FCT-ND - Cut Tape (CT) 2019-RK73H2BTTD4641FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2BTTD4641F |
Description | RES 4.64K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4.64 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2BTTD4641F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.63400 | ₹36.34 |
| 25 | ₹2.72120 | ₹68.03 |
| 50 | ₹2.23640 | ₹111.82 |
| 100 | ₹1.85440 | ₹185.44 |
| 250 | ₹1.46860 | ₹367.15 |
| 500 | ₹1.25242 | ₹626.21 |
| 1,000 | ₹1.08189 | ₹1,081.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹0.71660 | ₹3,583.00 |
| 10,000 | ₹0.60813 | ₹6,081.30 |
| 15,000 | ₹0.60403 | ₹9,060.45 |
| 25,000 | ₹0.59926 | ₹14,981.50 |
| 35,000 | ₹0.59644 | ₹20,875.40 |
| 50,000 | ₹0.59363 | ₹29,681.50 |