
RK73H2BTTD4644F | |
|---|---|
DigiKey Part Number | 2019-RK73H2BTTD4644FTR-ND - Tape & Reel (TR) 2019-RK73H2BTTD4644FCT-ND - Cut Tape (CT) 2019-RK73H2BTTD4644FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2BTTD4644F |
Description | RES 4.64M OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4.64 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2BTTD4644F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.82100 | ₹38.21 |
| 25 | ₹2.90760 | ₹72.69 |
| 50 | ₹2.36700 | ₹118.35 |
| 100 | ₹1.95690 | ₹195.69 |
| 250 | ₹1.55808 | ₹389.52 |
| 500 | ₹1.32884 | ₹664.42 |
| 1,000 | ₹1.14712 | ₹1,147.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹0.86048 | ₹4,302.40 |
| 10,000 | ₹0.77736 | ₹7,773.60 |
| 15,000 | ₹0.73704 | ₹11,055.60 |
| 25,000 | ₹0.69334 | ₹17,333.50 |
| 35,000 | ₹0.66836 | ₹23,392.60 |
| 50,000 | ₹0.64474 | ₹32,237.00 |