
RK73H2BTTD2941F | |
---|---|
DigiKey Part Number | 2019-RK73H2BTTD2941FTR-ND - Tape & Reel (TR) 2019-RK73H2BTTD2941FCT-ND - Cut Tape (CT) 2019-RK73H2BTTD2941FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2BTTD2941F |
Description | RES 2.94K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 2.94 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2BTTD2941F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹3.46100 | ₹34.61 |
25 | ₹2.59120 | ₹64.78 |
50 | ₹2.12980 | ₹106.49 |
100 | ₹1.76590 | ₹176.59 |
250 | ₹1.39856 | ₹349.64 |
500 | ₹1.19266 | ₹596.33 |
1,000 | ₹1.03027 | ₹1,030.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ₹0.81286 | ₹4,064.30 |
10,000 | ₹0.57912 | ₹5,791.20 |
15,000 | ₹0.52800 | ₹7,920.00 |
25,000 | ₹0.52381 | ₹13,095.25 |
35,000 | ₹0.52126 | ₹18,244.10 |
50,000 | ₹0.47220 | ₹23,610.00 |
60,000 | ₹0.47109 | ₹28,265.40 |
1,20,000 | ₹0.46725 | ₹56,070.00 |
1,25,000 | ₹0.46704 | ₹58,380.00 |