3-2367198-2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: ₹36.24955
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 6,998
Unit Price: ₹27.02000
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 1,697
Unit Price: ₹20.50000
Datasheet

Parametric Equivalent


JAM
In Stock: 954
Unit Price: ₹9.32000
Datasheet

Parametric Equivalent


JAM
In Stock: 17,000
Unit Price: ₹20.50000
Datasheet
12 Rectangular Connectors - Housings Receptacle Natural 0.039" (1.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-2367198-2

DigiKey Part Number
17-3-2367198-2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3-2367198-2
Description
CONN RCPT HSG 12POS 1.00MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Receptacle Natural 0.039" (1.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.039" (1.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Natural
Features
-
Insulation Material
Plastic, Halogen Free
Operating Temperature
-40°C ~ 85°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
24,000₹36.24955₹8,69,989.20
Manufacturers Standard Package