
RK73H2BTTD6493F | |
|---|---|
DigiKey Part Number | 2019-RK73H2BTTD6493FTR-ND - Tape & Reel (TR) 2019-RK73H2BTTD6493FCT-ND - Cut Tape (CT) 2019-RK73H2BTTD6493FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2BTTD6493F |
Description | RES 649K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 649 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2BTTD6493F Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW1206649KFKEA | Vishay Dale | 22,089 | 541-649KFCT-ND | ₹10.25000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.63400 | ₹36.34 |
| 25 | ₹2.72120 | ₹68.03 |
| 50 | ₹2.23640 | ₹111.82 |
| 100 | ₹1.85440 | ₹185.44 |
| 250 | ₹1.46860 | ₹367.15 |
| 500 | ₹1.25242 | ₹626.21 |
| 1,000 | ₹1.08189 | ₹1,081.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹0.81165 | ₹4,058.25 |