
RK73H2BTTD6980F | |
|---|---|
DigiKey Part Number | 2019-RK73H2BTTD6980FTR-ND - Tape & Reel (TR) 2019-RK73H2BTTD6980FCT-ND - Cut Tape (CT) 2019-RK73H2BTTD6980FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2BTTD6980F |
Description | RES 698 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 698 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2BTTD6980F Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹3.82100 | ₹38.21 |
| 25 | ₹2.90760 | ₹72.69 |
| 50 | ₹2.36700 | ₹118.35 |
| 100 | ₹1.95690 | ₹195.69 |
| 250 | ₹1.55808 | ₹389.52 |
| 500 | ₹1.32884 | ₹664.42 |
| 1,000 | ₹1.14712 | ₹1,147.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹0.86048 | ₹4,302.40 |
| 10,000 | ₹0.77736 | ₹7,773.60 |
| 15,000 | ₹0.73704 | ₹11,055.60 |
| 25,000 | ₹0.69334 | ₹17,333.50 |
| 35,000 | ₹0.66836 | ₹23,392.60 |
| 50,000 | ₹0.64474 | ₹32,237.00 |