
RK73H2BTTD6R80F | |
|---|---|
DigiKey Part Number | 2019-RK73H2BTTD6R80FTR-ND - Tape & Reel (TR) 2019-RK73H2BTTD6R80FCT-ND - Cut Tape (CT) 2019-RK73H2BTTD6R80FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2BTTD6R80F |
Description | RES 6.8 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6.8 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2BTTD6R80F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹4.19300 | ₹41.93 |
| 25 | ₹3.16840 | ₹79.21 |
| 50 | ₹2.60920 | ₹130.46 |
| 100 | ₹2.16190 | ₹216.19 |
| 250 | ₹1.72952 | ₹432.38 |
| 500 | ₹1.47980 | ₹739.90 |
| 1,000 | ₹1.28317 | ₹1,283.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹0.97174 | ₹4,858.70 |
| 10,000 | ₹0.88154 | ₹8,815.40 |
| 15,000 | ₹0.83768 | ₹12,565.20 |
| 25,000 | ₹0.79014 | ₹19,753.50 |
| 35,000 | ₹0.76298 | ₹26,704.30 |
| 50,000 | ₹0.73731 | ₹36,865.50 |