71.5 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H2BTTD7152F

DigiKey Part Number
2019-RK73H2BTTD7152FTR-ND - Tape & Reel (TR)
2019-RK73H2BTTD7152FCT-ND - Cut Tape (CT)
2019-RK73H2BTTD7152FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H2BTTD7152F
Description
RES 71.5K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
71.5 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H2BTTD7152F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW120671K5FKEAVishay Dale16,588541-71.5KFCT-ND₹10.25000Parametric Equivalent
ERJ-8ENF7152VPanasonic Industry74,887P71.5KFCT-ND₹16.77000Parametric Equivalent
In-Stock: 7,890
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹9.32000₹9.32
10₹3.82100₹38.21
25₹2.90760₹72.69
50₹2.36700₹118.35
100₹1.95690₹195.69
250₹1.55808₹389.52
500₹1.32884₹664.42
1,000₹1.14712₹1,147.12
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹0.86048₹4,302.40
10,000₹0.77736₹7,773.60
15,000₹0.73704₹11,055.60
25,000₹0.69334₹17,333.50
35,000₹0.66836₹23,392.60
50,000₹0.64474₹32,237.00
Manufacturers Standard Package