RK73B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73B2ATTD912J

DigiKey Part Number
2019-RK73B2ATTD912JTR-ND - Tape & Reel (TR)
2019-RK73B2ATTD912JCT-ND - Cut Tape (CT)
2019-RK73B2ATTD912JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73B2ATTD912J
Description
RES 9.1K OHM 5% 1/4W 0805
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
9.1 kOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73B2ATTD912J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,407
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹8.87000₹8.87
10₹2.48500₹24.85
25₹1.88120₹47.03
50₹1.50860₹75.43
100₹1.23350₹123.35
250₹0.96548₹241.37
500₹0.80930₹404.65
1,000₹0.68951₹689.51
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹0.48452₹2,422.60
10,000₹0.44414₹4,441.40
15,000₹0.41743₹6,261.45
25,000₹0.41268₹10,317.00
Manufacturers Standard Package