
RK73H2BTTED1003F | |
---|---|
DigiKey Part Number | 2019-RK73H2BTTED1003FTR-ND - Tape & Reel (TR) 2019-RK73H2BTTED1003FCT-ND - Cut Tape (CT) 2019-RK73H2BTTED1003FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2BTTED1003F |
Description | RES 100K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹8.87000 | ₹8.87 |
10 | ₹3.63800 | ₹36.38 |
25 | ₹2.73320 | ₹68.33 |
50 | ₹2.23620 | ₹111.81 |
100 | ₹1.85470 | ₹185.47 |
250 | ₹1.47664 | ₹369.16 |
500 | ₹1.26188 | ₹630.94 |
1,000 | ₹1.09239 | ₹1,092.39 |
5,000 | ₹0.82333 | ₹4,116.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ₹0.57912 | ₹5,791.20 |
20,000 | ₹0.52556 | ₹10,511.20 |
30,000 | ₹0.52241 | ₹15,672.30 |
50,000 | ₹0.47220 | ₹23,610.00 |
70,000 | ₹0.47018 | ₹32,912.60 |
1,00,000 | ₹0.46820 | ₹46,820.00 |
1,20,000 | ₹0.46725 | ₹56,070.00 |
2,40,000 | ₹0.46394 | ₹1,11,345.60 |
2,50,000 | ₹0.46376 | ₹1,15,940.00 |