
RK73H2ETTD14R7F | |
|---|---|
DigiKey Part Number | 2019-RK73H2ETTD14R7FTR-ND - Tape & Reel (TR) 2019-RK73H2ETTD14R7FCT-ND - Cut Tape (CT) 2019-RK73H2ETTD14R7FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2ETTD14R7F |
Description | RES 14.7 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 14.7 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2ETTD14R7F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.102" W (3.20mm x 2.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹18.64000 | ₹18.64 |
| 10 | ₹9.59800 | ₹95.98 |
| 25 | ₹7.60400 | ₹190.10 |
| 50 | ₹6.46720 | ₹323.36 |
| 100 | ₹5.56320 | ₹556.32 |
| 250 | ₹4.65556 | ₹1,163.89 |
| 500 | ₹4.13374 | ₹2,066.87 |
| 1,000 | ₹3.72278 | ₹3,722.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹3.06433 | ₹15,321.65 |
| 10,000 | ₹2.87265 | ₹28,726.50 |
| 15,000 | ₹2.77924 | ₹41,688.60 |
| 25,000 | ₹2.67809 | ₹66,952.25 |
| 35,000 | ₹2.62018 | ₹91,706.30 |
| 50,000 | ₹2.56541 | ₹1,28,270.50 |