
RK73H2HTTE1370F | |
|---|---|
DigiKey Part Number | 2019-RK73H2HTTE1370FTR-ND - Tape & Reel (TR) 2019-RK73H2HTTE1370FCT-ND - Cut Tape (CT) 2019-RK73H2HTTE1370FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2HTTE1370F |
Description | RES 137 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 137 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2HTTE1370F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹25.16000 | ₹25.16 |
| 10 | ₹13.23200 | ₹132.32 |
| 25 | ₹10.62320 | ₹265.58 |
| 50 | ₹9.15080 | ₹457.54 |
| 100 | ₹7.98600 | ₹798.60 |
| 250 | ₹6.80256 | ₹1,700.64 |
| 500 | ₹6.12418 | ₹3,062.09 |
| 1,000 | ₹5.58557 | ₹5,585.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹4.81748 | ₹19,269.92 |
| 8,000 | ₹4.54701 | ₹36,376.08 |
| 12,000 | ₹4.41523 | ₹52,982.76 |
| 20,000 | ₹4.27239 | ₹85,447.80 |
| 28,000 | ₹4.19061 | ₹1,17,337.08 |
| 40,000 | ₹4.11321 | ₹1,64,528.40 |