
MAX4206ETE+T | |
|---|---|
DigiKey Part Number | 175-MAX4206ETE+TTR-ND - Tape & Reel (TR) 175-MAX4206ETE+TCT-ND - Cut Tape (CT) 175-MAX4206ETE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4206ETE+T |
Description | IC LOGARITHMIC 1 CIRCUIT 16TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Logarithmic Amplifier 1 Circuit 16-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX4206ETE+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 12V/µs | |
Gain Bandwidth Product | 5 MHz | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 5mA | |
Current - Output / Channel | 58 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 11 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,123.82000 | ₹1,123.82 |
| 10 | ₹882.09900 | ₹8,820.99 |
| 25 | ₹821.78880 | ₹20,544.72 |
| 100 | ₹755.44960 | ₹75,544.96 |
| 250 | ₹723.81668 | ₹1,80,954.17 |
| 500 | ₹704.75640 | ₹3,52,378.20 |
| 1,000 | ₹689.06947 | ₹6,89,069.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹672.51330 | ₹16,81,283.25 |
