
RK73H2HTTE2800F | |
|---|---|
DigiKey Part Number | 2019-RK73H2HTTE2800FTR-ND - Tape & Reel (TR) 2019-RK73H2HTTE2800FCT-ND - Cut Tape (CT) 2019-RK73H2HTTE2800FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H2HTTE2800F |
Description | RES 280 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 280 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H2HTTE2800F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹23.30000 | ₹23.30 |
| 10 | ₹12.48700 | ₹124.87 |
| 25 | ₹10.02680 | ₹250.67 |
| 50 | ₹8.62900 | ₹431.45 |
| 100 | ₹7.52940 | ₹752.94 |
| 250 | ₹6.41864 | ₹1,604.66 |
| 500 | ₹5.77754 | ₹2,888.77 |
| 1,000 | ₹4.98452 | ₹4,984.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹4.54492 | ₹18,179.68 |