RK73H1HTTCM4302D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H2ATTD2804F

DigiKey Part Number
2019-RK73H2ATTD2804FTR-ND - Tape & Reel (TR)
2019-RK73H2ATTD2804FCT-ND - Cut Tape (CT)
2019-RK73H2ATTD2804FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H2ATTD2804F
Description
RES 2.8M OHM 1% 1/4W 0805
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
2.8 MOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H2ATTD2804F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±400ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,716
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹8.87000₹8.87
10₹2.84000₹28.40
25₹2.09440₹52.36
50₹1.72160₹86.08
100₹1.41100₹141.10
250₹1.10392₹275.98
500₹0.93354₹466.77
1,000₹0.79866₹798.66
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹0.58604₹2,930.20
10,000₹0.52454₹5,245.40
15,000₹0.49464₹7,419.60
25,000₹0.46230₹11,557.50
35,000₹0.44380₹15,533.00
50,000₹0.42634₹21,317.00
60,000₹0.41817₹25,090.20
1,20,000₹0.39128₹46,953.60
1,25,000₹0.38988₹48,735.00
Manufacturers Standard Package