RK73H1HTTCM4302D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H2ETTD6342F

DigiKey Part Number
2019-RK73H2ETTD6342FTR-ND - Tape & Reel (TR)
2019-RK73H2ETTD6342FCT-ND - Cut Tape (CT)
2019-RK73H2ETTD6342FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H2ETTD6342F
Description
RES 63.4K OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
63.4 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H2ETTD6342F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.102" W (3.20mm x 2.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,000
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹16.86000₹16.86
10₹8.60800₹86.08
25₹6.81520₹170.38
50₹5.80360₹290.18
100₹4.99610₹499.61
250₹4.18144₹1,045.36
500₹3.71466₹1,857.33
1,000₹3.34461₹3,344.61
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹2.75289₹13,764.45
10,000₹2.58074₹25,807.40
15,000₹2.49685₹37,452.75
25,000₹2.40595₹60,148.75
35,000₹2.35394₹82,387.90
50,000₹2.30474₹1,15,237.00
60,000₹2.28171₹1,36,902.60
1,20,000₹2.20580₹2,64,696.00
1,25,000₹2.20185₹2,75,231.25
Manufacturers Standard Package