RK73H1HTTCM4302D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H3ATTE1101F

DigiKey Part Number
2019-RK73H3ATTE1101FTR-ND - Tape & Reel (TR)
2019-RK73H3ATTE1101FCT-ND - Cut Tape (CT)
2019-RK73H3ATTE1101FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H3ATTE1101F
Description
RES 1.1K OHM 1% 1W 2512
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
1.1 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H3ATTE1101F Models
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
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Height - Seated (Max)
0.028" (0.70mm)
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
In-Stock: 3,052
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹25.73000₹25.73
10₹13.84300₹138.43
25₹11.21680₹280.42
50₹9.72600₹486.30
100₹7.96890₹796.89
250₹7.11340₹1,778.35
500₹6.63952₹3,319.76
1,000₹6.09023₹6,090.23
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹5.30754₹21,230.16
8,000₹4.78697₹38,295.76
12,000₹4.71868₹56,624.16
20,000₹4.69364₹93,872.80
28,000₹4.54089₹1,27,144.92
40,000₹4.52645₹1,81,058.00
48,000₹4.42803₹2,12,545.44
96,000₹4.40435₹4,22,817.60
Manufacturers Standard Package