
RK73H3ATTE1802F | |
|---|---|
DigiKey Part Number | 2019-RK73H3ATTE1802FTR-ND - Tape & Reel (TR) 2019-RK73H3ATTE1802FCT-ND - Cut Tape (CT) 2019-RK73H3ATTE1802FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H3ATTE1802F |
Description | RES 18K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 18 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H3ATTE1802F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹28.89000 | ₹28.89 |
| 10 | ₹15.46900 | ₹154.69 |
| 25 | ₹12.48680 | ₹312.17 |
| 50 | ₹10.82820 | ₹541.41 |
| 100 | ₹9.49570 | ₹949.57 |
| 250 | ₹8.15936 | ₹2,039.84 |
| 500 | ₹7.38964 | ₹3,694.82 |
| 1,000 | ₹6.77928 | ₹6,779.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹5.90776 | ₹23,631.04 |
| 8,000 | ₹5.60071 | ₹44,805.68 |
| 12,000 | ₹5.45115 | ₹65,413.80 |
| 20,000 | ₹5.28896 | ₹1,05,779.20 |
| 28,000 | ₹5.19608 | ₹1,45,490.24 |
| 40,000 | ₹5.10825 | ₹2,04,330.00 |