249 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RK73H3ATTE2490F

DigiKey Part Number
2019-RK73H3ATTE2490FTR-ND - Tape & Reel (TR)
2019-RK73H3ATTE2490FCT-ND - Cut Tape (CT)
2019-RK73H3ATTE2490FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RK73H3ATTE2490F
Description
RES 249 OHM 1% 1W 2512
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
249 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RK73H3ATTE2490F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.248" L x 0.122" W (6.30mm x 3.10mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW2512249RFKEGVishay Dale1,199541-249AFCT-ND₹26.09000Direct
In-Stock: 882
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹28.89000₹28.89
10₹15.46900₹154.69
25₹12.48680₹312.17
50₹10.82820₹541.41
100₹9.49570₹949.57
250₹8.15936₹2,039.84
500₹7.38964₹3,694.82
1,000₹6.77928₹6,779.28
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹5.90776₹23,631.04
8,000₹5.60071₹44,805.68
12,000₹5.45115₹65,413.80
20,000₹5.28896₹1,05,779.20
28,000₹5.19608₹1,45,490.24
40,000₹5.10825₹2,04,330.00
Manufacturers Standard Package