
RK73H3ATTE6R19F | |
|---|---|
DigiKey Part Number | 2019-RK73H3ATTE6R19FTR-ND - Tape & Reel (TR) 2019-RK73H3ATTE6R19FCT-ND - Cut Tape (CT) 2019-RK73H3ATTE6R19FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H3ATTE6R19F |
Description | RES 6.19 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 6.19 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H3ATTE6R19F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹31.68000 | ₹31.68 |
| 10 | ₹17.14600 | ₹171.46 |
| 25 | ₹13.94080 | ₹348.52 |
| 50 | ₹12.11420 | ₹605.71 |
| 100 | ₹10.67910 | ₹1,067.91 |
| 250 | ₹9.22540 | ₹2,306.35 |
| 500 | ₹8.38674 | ₹4,193.37 |
| 1,000 | ₹7.72232 | ₹7,722.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹6.77416 | ₹27,096.64 |
| 8,000 | ₹6.44009 | ₹51,520.72 |
| 12,000 | ₹6.27732 | ₹75,327.84 |
| 20,000 | ₹6.10084 | ₹1,22,016.80 |
| 28,000 | ₹5.99978 | ₹1,67,993.84 |
| 40,000 | ₹5.90420 | ₹2,36,168.00 |