
RK73Z3ATTE | |
|---|---|
DigiKey Part Number | 2019-RK73Z3ATTETR-ND - Tape & Reel (TR) 2019-RK73Z3ATTECT-ND - Cut Tape (CT) 2019-RK73Z3ATTEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73Z3ATTE |
Description | RES 0 OHM JUMPER 2512 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73Z3ATTE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹25.16000 | ₹25.16 |
| 10 | ₹13.23200 | ₹132.32 |
| 25 | ₹10.62320 | ₹265.58 |
| 50 | ₹9.16960 | ₹458.48 |
| 100 | ₹8.01400 | ₹801.40 |
| 250 | ₹6.85104 | ₹1,712.76 |
| 500 | ₹6.18010 | ₹3,090.05 |
| 1,000 | ₹5.38429 | ₹5,384.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₹5.16973 | ₹20,678.92 |
| 8,000 | ₹4.63717 | ₹37,097.36 |
| 12,000 | ₹4.51820 | ₹54,218.40 |
| 20,000 | ₹4.49376 | ₹89,875.20 |
| 28,000 | ₹4.38264 | ₹1,22,713.92 |
| 40,000 | ₹4.36847 | ₹1,74,738.80 |