RN732ATTD1001B25 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KOA Speer Electronics, Inc.
In Stock: 0
Unit Price: ₹10.25000
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 9,906
Unit Price: ₹17.71000
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 3,232
Unit Price: ₹22.36000
Datasheet

Direct


Bourns Inc.
In Stock: 1,131
Unit Price: ₹38.21000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 1
Unit Price: ₹12.11000
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: ₹12.49922
Datasheet

Direct


YAGEO
In Stock: 11,909
Unit Price: ₹9.32000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ₹62.19606
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ₹32.62000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 21,107
Unit Price: ₹22.36000
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 1,070
Unit Price: ₹27.96000
Datasheet

Upgrade


Bourns Inc.
In Stock: 4,601
Unit Price: ₹147.23000
Datasheet

Upgrade


Bourns Inc.
In Stock: 4,753
Unit Price: ₹106.23000
Datasheet

Upgrade


Panasonic Industry
In Stock: 75,000
Unit Price: ₹9.32000
Datasheet
1 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN732ATTD1001B25

DigiKey Part Number
2019-RN732ATTD1001B25TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RN732ATTD1001B25
Description
RES 1K OHM 0.1% 1/10W 0805
Customer Reference
Detailed Description
1 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RN732ATTD1001B25 Models
Product Attributes
Filter Similar Products
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (64)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN73R2ATTD1001B25KOA Speer Electronics, Inc.02019-RN73R2ATTD1001B25CT-ND₹10.25000Direct
CPF0805B1K0ETE Connectivity Passive Product9,906A106044CT-ND₹17.71000Direct
CPF0805B1K0E1TE Connectivity Passive Product3,232A103165CT-ND₹22.36000Direct
CRT0805-BY-1001ELFBourns Inc.1,131118-CRT0805-BY-1001ELFCT-ND₹38.21000Direct
RNCF0805BTE1K00Stackpole Electronics Inc1738-RNCF0805BTE1K00CT-ND₹12.11000Direct
Obsolete
This product is no longer manufactured. View Substitutes