
RN73H1ETTP1002F10 | |
|---|---|
DigiKey Part Number | 2019-RN73H1ETTP1002F10TR-ND - Tape & Reel (TR) 2019-RN73H1ETTP1002F10CT-ND - Cut Tape (CT) 2019-RN73H1ETTP1002F10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H1ETTP1002F10 |
Description | RES 10K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H1ETTP1002F10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹23.30000 | ₹23.30 |
| 10 | ₹19.38300 | ₹193.83 |
| 25 | ₹17.96640 | ₹449.16 |
| 50 | ₹16.95980 | ₹847.99 |
| 100 | ₹16.02800 | ₹1,602.80 |
| 250 | ₹14.89856 | ₹3,724.64 |
| 500 | ₹14.13072 | ₹7,065.36 |
| 1,000 | ₹13.43463 | ₹13,434.63 |
| 5,000 | ₹12.40399 | ₹62,019.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹12.41769 | ₹1,24,176.90 |
| 20,000 | ₹11.96839 | ₹2,39,367.80 |
| 30,000 | ₹11.73165 | ₹3,51,949.50 |
| 50,000 | ₹11.45877 | ₹5,72,938.50 |
| 70,000 | ₹11.29354 | ₹7,90,547.80 |