1.21 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73H1ETTP1211B25

DigiKey Part Number
2019-RN73H1ETTP1211B25TR-ND - Tape & Reel (TR)
2019-RN73H1ETTP1211B25CT-ND - Cut Tape (CT)
2019-RN73H1ETTP1211B25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73H1ETTP1211B25
Description
RES 1.21K OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.21 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN73H1ETTP1211B25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,822
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹21.43000₹21.43
10₹17.70500₹177.05
25₹16.40080₹410.02
50₹15.48760₹774.38
100₹14.63950₹1,463.95
250₹13.60516₹3,401.29
500₹12.89880₹6,449.40
1,000₹12.25769₹12,257.69
5,000₹11.01142₹55,057.10
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹7.30979₹73,097.90
20,000₹7.03130₹1,40,626.00
30,000₹6.88421₹2,06,526.30
50,000₹6.71441₹3,35,720.50
70,000₹6.61147₹4,62,802.90
1,00,000₹6.50953₹6,50,953.00
Manufacturers Standard Package