
RN73H1ETTP1330B25 | |
|---|---|
DigiKey Part Number | 2019-RN73H1ETTP1330B25TR-ND - Tape & Reel (TR) 2019-RN73H1ETTP1330B25CT-ND - Cut Tape (CT) 2019-RN73H1ETTP1330B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H1ETTP1330B25 |
Description | RES 133 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 133 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H1ETTP1330B25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹20.50000 | ₹20.50 |
| 10 | ₹17.23900 | ₹172.39 |
| 25 | ₹15.99080 | ₹399.77 |
| 50 | ₹15.11480 | ₹755.74 |
| 100 | ₹14.27610 | ₹1,427.61 |
| 250 | ₹13.26596 | ₹3,316.49 |
| 500 | ₹12.57452 | ₹6,287.26 |
| 1,000 | ₹11.94831 | ₹11,948.31 |
| 5,000 | ₹10.73111 | ₹53,655.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹7.43904 | ₹74,390.40 |
| 20,000 | ₹7.16521 | ₹1,43,304.20 |
| 30,000 | ₹7.01538 | ₹2,10,461.40 |
| 50,000 | ₹6.84235 | ₹3,42,117.50 |
| 70,000 | ₹6.75752 | ₹4,73,026.40 |