
RN73H1ETTP1503B50 | |
|---|---|
DigiKey Part Number | 2019-RN73H1ETTP1503B50TR-ND - Tape & Reel (TR) 2019-RN73H1ETTP1503B50CT-ND - Cut Tape (CT) 2019-RN73H1ETTP1503B50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H1ETTP1503B50 |
Description | RES 150K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H1ETTP1503B50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.98000 | ₹13.98 |
| 10 | ₹11.36900 | ₹113.69 |
| 25 | ₹10.58600 | ₹264.65 |
| 50 | ₹9.98960 | ₹499.48 |
| 100 | ₹9.43970 | ₹943.97 |
| 250 | ₹8.76692 | ₹2,191.73 |
| 500 | ₹8.30474 | ₹4,152.37 |
| 1,000 | ₹7.88167 | ₹7,881.67 |
| 5,000 | ₹7.05455 | ₹35,272.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹6.76092 | ₹67,609.20 |
| 20,000 | ₹6.50135 | ₹1,30,027.00 |
| 30,000 | ₹6.36426 | ₹1,90,927.80 |
| 50,000 | ₹6.20593 | ₹3,10,296.50 |
| 70,000 | ₹6.10987 | ₹4,27,690.90 |
| 1,00,000 | ₹6.01475 | ₹6,01,475.00 |