
RN73H1ETTP1503D25 | |
|---|---|
DigiKey Part Number | 2019-RN73H1ETTP1503D25TR-ND - Tape & Reel (TR) 2019-RN73H1ETTP1503D25CT-ND - Cut Tape (CT) 2019-RN73H1ETTP1503D25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H1ETTP1503D25 |
Description | RES 150K OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H1ETTP1503D25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.98000 | ₹13.98 |
| 10 | ₹11.83500 | ₹118.35 |
| 25 | ₹10.99600 | ₹274.90 |
| 50 | ₹10.39960 | ₹519.98 |
| 100 | ₹9.82180 | ₹982.18 |
| 250 | ₹9.11732 | ₹2,279.33 |
| 500 | ₹8.63648 | ₹4,318.24 |
| 1,000 | ₹8.19757 | ₹8,197.57 |
| 5,000 | ₹7.34007 | ₹36,700.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹7.03554 | ₹70,355.40 |
| 20,000 | ₹6.76652 | ₹1,35,330.40 |
| 30,000 | ₹6.62444 | ₹1,98,733.20 |
| 50,000 | ₹6.46032 | ₹3,23,016.00 |
| 70,000 | ₹6.36082 | ₹4,45,257.40 |
| 1,00,000 | ₹6.26229 | ₹6,26,229.00 |