
RN73H1ETTP2490B25 | |
|---|---|
DigiKey Part Number | 2019-RN73H1ETTP2490B25TR-ND - Tape & Reel (TR) 2019-RN73H1ETTP2490B25CT-ND - Cut Tape (CT) 2019-RN73H1ETTP2490B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H1ETTP2490B25 |
Description | RES 249 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 249 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H1ETTP2490B25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹21.43000 | ₹21.43 |
| 10 | ₹17.70500 | ₹177.05 |
| 25 | ₹16.40080 | ₹410.02 |
| 50 | ₹15.48760 | ₹774.38 |
| 100 | ₹14.63950 | ₹1,463.95 |
| 250 | ₹13.60516 | ₹3,401.29 |
| 500 | ₹12.89880 | ₹6,449.40 |
| 1,000 | ₹12.25769 | ₹12,257.69 |
| 5,000 | ₹11.01142 | ₹55,057.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹7.30979 | ₹73,097.90 |
| 20,000 | ₹7.03130 | ₹1,40,626.00 |
| 30,000 | ₹6.88421 | ₹2,06,526.30 |
| 50,000 | ₹6.71441 | ₹3,35,720.50 |
| 70,000 | ₹6.61147 | ₹4,62,802.90 |
| 1,00,000 | ₹6.50953 | ₹6,50,953.00 |