
RN73H1ETTP2553B25 | |
|---|---|
DigiKey Part Number | 2019-RN73H1ETTP2553B25TR-ND - Tape & Reel (TR) 2019-RN73H1ETTP2553B25CT-ND - Cut Tape (CT) 2019-RN73H1ETTP2553B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H1ETTP2553B25 |
Description | RES 255K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 255 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H1ETTP2553B25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹14.91000 | ₹14.91 |
| 10 | ₹12.39400 | ₹123.94 |
| 25 | ₹11.48040 | ₹287.01 |
| 50 | ₹10.84680 | ₹542.34 |
| 100 | ₹10.24110 | ₹1,024.11 |
| 250 | ₹9.51244 | ₹2,378.11 |
| 500 | ₹9.01108 | ₹4,505.54 |
| 1,000 | ₹8.55447 | ₹8,554.47 |
| 5,000 | ₹7.66213 | ₹38,310.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹7.34539 | ₹73,453.90 |
| 20,000 | ₹7.06569 | ₹1,41,313.80 |
| 30,000 | ₹6.91797 | ₹2,07,539.10 |
| 50,000 | ₹6.74745 | ₹3,37,372.50 |
| 70,000 | ₹6.64403 | ₹4,65,082.10 |
| 1,00,000 | ₹6.54161 | ₹6,54,161.00 |