255 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73H1ETTP2553B25

DigiKey Part Number
2019-RN73H1ETTP2553B25TR-ND - Tape & Reel (TR)
2019-RN73H1ETTP2553B25CT-ND - Cut Tape (CT)
2019-RN73H1ETTP2553B25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73H1ETTP2553B25
Description
RES 255K OHM 0.1% 1/16W 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
255 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN73H1ETTP2553B25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,241
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹14.91000₹14.91
10₹12.39400₹123.94
25₹11.48040₹287.01
50₹10.84680₹542.34
100₹10.24110₹1,024.11
250₹9.51244₹2,378.11
500₹9.01108₹4,505.54
1,000₹8.55447₹8,554.47
5,000₹7.66213₹38,310.65
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹7.34539₹73,453.90
20,000₹7.06569₹1,41,313.80
30,000₹6.91797₹2,07,539.10
50,000₹6.74745₹3,37,372.50
70,000₹6.64403₹4,65,082.10
1,00,000₹6.54161₹6,54,161.00
Manufacturers Standard Package