
RN73H1ETTP2582F25 | |
|---|---|
DigiKey Part Number | 2019-RN73H1ETTP2582F25TR-ND - Tape & Reel (TR) 2019-RN73H1ETTP2582F25CT-ND - Cut Tape (CT) 2019-RN73H1ETTP2582F25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H1ETTP2582F25 |
Description | RES 25.8K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 25.8 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H1ETTP2582F25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.98000 | ₹13.98 |
| 10 | ₹12.11400 | ₹121.14 |
| 25 | ₹11.21960 | ₹280.49 |
| 50 | ₹10.58600 | ₹529.30 |
| 100 | ₹10.00820 | ₹1,000.82 |
| 250 | ₹9.29252 | ₹2,323.13 |
| 500 | ₹8.80048 | ₹4,400.24 |
| 1,000 | ₹8.35412 | ₹8,354.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹7.16954 | ₹71,695.40 |