
RN73H1ETTP4641B10 | |
|---|---|
DigiKey Part Number | 2019-RN73H1ETTP4641B10TR-ND - Tape & Reel (TR) 2019-RN73H1ETTP4641B10CT-ND - Cut Tape (CT) 2019-RN73H1ETTP4641B10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H1ETTP4641B10 |
Description | RES 4.64K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.64 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H1ETTP4641B10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹30.75000 | ₹30.75 |
| 10 | ₹25.81300 | ₹258.13 |
| 25 | ₹23.89280 | ₹597.32 |
| 50 | ₹22.56960 | ₹1,128.48 |
| 100 | ₹21.33030 | ₹2,133.03 |
| 250 | ₹19.84488 | ₹4,961.22 |
| 500 | ₹18.83290 | ₹9,416.45 |
| 1,000 | ₹17.91687 | ₹17,916.87 |
| 5,000 | ₹16.14615 | ₹80,730.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹15.52339 | ₹1,55,233.90 |
| 20,000 | ₹14.97592 | ₹2,99,518.40 |
| 30,000 | ₹14.68764 | ₹4,40,629.20 |
| 50,000 | ₹14.35566 | ₹7,17,783.00 |