
RN73H1ETTP4702B25 | |
|---|---|
DigiKey Part Number | 2019-RN73H1ETTP4702B25TR-ND - Tape & Reel (TR) 2019-RN73H1ETTP4702B25CT-ND - Cut Tape (CT) 2019-RN73H1ETTP4702B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H1ETTP4702B25 |
Description | RES 47K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H1ETTP4702B25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹14.91000 | ₹14.91 |
| 10 | ₹12.48700 | ₹124.87 |
| 25 | ₹11.55520 | ₹288.88 |
| 50 | ₹10.92140 | ₹546.07 |
| 100 | ₹10.32500 | ₹1,032.50 |
| 250 | ₹9.58696 | ₹2,396.74 |
| 500 | ₹9.08004 | ₹4,540.02 |
| 1,000 | ₹8.62064 | ₹8,620.64 |
| 5,000 | ₹7.72176 | ₹38,608.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹7.40288 | ₹74,028.80 |
| 20,000 | ₹7.12118 | ₹1,42,423.60 |
| 30,000 | ₹6.97249 | ₹2,09,174.70 |
| 50,000 | ₹6.80075 | ₹3,40,037.50 |
| 70,000 | ₹6.69659 | ₹4,68,761.30 |
| 1,00,000 | ₹6.59352 | ₹6,59,352.00 |