49.9 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73H1ETTP4992F25

DigiKey Part Number
2019-RN73H1ETTP4992F25TR-ND - Tape & Reel (TR)
2019-RN73H1ETTP4992F25CT-ND - Cut Tape (CT)
2019-RN73H1ETTP4992F25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73H1ETTP4992F25
Description
RES 49.9K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
49.9 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN73H1ETTP4992F25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,998
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹13.05000₹13.05
10₹11.27600₹112.76
25₹10.47400₹261.85
50₹9.89640₹494.82
100₹9.35590₹935.59
250₹8.68492₹2,171.23
500₹8.22460₹4,112.30
1,000₹7.80712₹7,807.12
5,000₹6.99063₹34,953.15
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹6.47000₹64,700.00
20,000₹6.42504₹1,28,500.80
30,000₹6.40179₹1,92,053.70
50,000₹6.37521₹3,18,760.50
70,000₹6.35928₹4,45,149.60
1,00,000₹6.26229₹6,26,229.00
Manufacturers Standard Package