
RN73H1ETTP5360B25 | |
|---|---|
DigiKey Part Number | 2019-RN73H1ETTP5360B25TR-ND - Tape & Reel (TR) 2019-RN73H1ETTP5360B25CT-ND - Cut Tape (CT) 2019-RN73H1ETTP5360B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H1ETTP5360B25 |
Description | RES 536 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 536 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H1ETTP5360B25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.98000 | ₹13.98 |
| 10 | ₹11.74100 | ₹117.41 |
| 25 | ₹10.88400 | ₹272.10 |
| 50 | ₹10.26900 | ₹513.45 |
| 100 | ₹9.71000 | ₹971.00 |
| 250 | ₹9.01668 | ₹2,254.17 |
| 500 | ₹8.54142 | ₹4,270.71 |
| 1,000 | ₹8.10811 | ₹8,108.11 |
| 5,000 | ₹7.27130 | ₹36,356.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹7.30979 | ₹73,097.90 |
| 20,000 | ₹7.03130 | ₹1,40,626.00 |
| 30,000 | ₹6.88421 | ₹2,06,526.30 |
| 50,000 | ₹6.71441 | ₹3,35,720.50 |
| 70,000 | ₹6.61147 | ₹4,62,802.90 |
| 1,00,000 | ₹6.50953 | ₹6,50,953.00 |