58.3 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73H1ETTP5832F25

DigiKey Part Number
2019-RN73H1ETTP5832F25TR-ND - Tape & Reel (TR)
2019-RN73H1ETTP5832F25CT-ND - Cut Tape (CT)
2019-RN73H1ETTP5832F25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73H1ETTP5832F25
Description
RES 58.3K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
58.3 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN73H1ETTP5832F25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,386
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹13.98000₹13.98
10₹11.83500₹118.35
25₹10.99600₹274.90
50₹10.39960₹519.98
100₹9.82180₹982.18
250₹9.11732₹2,279.33
500₹8.63648₹4,318.24
1,000₹8.19757₹8,197.57
5,000₹7.34007₹36,700.35
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₹7.03554₹70,355.40
20,000₹6.76652₹1,35,330.40
30,000₹6.62444₹1,98,733.20
50,000₹6.46032₹3,23,016.00
70,000₹6.36082₹4,45,257.40
1,00,000₹6.26229₹6,26,229.00
Manufacturers Standard Package