
RN73H1ETTP7231D25 | |
|---|---|
DigiKey Part Number | 2019-RN73H1ETTP7231D25TR-ND - Tape & Reel (TR) 2019-RN73H1ETTP7231D25CT-ND - Cut Tape (CT) 2019-RN73H1ETTP7231D25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H1ETTP7231D25 |
Description | RES 7.23K OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7.23 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H1ETTP7231D25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹13.05000 | ₹13.05 |
| 10 | ₹11.27600 | ₹112.76 |
| 25 | ₹10.47400 | ₹261.85 |
| 50 | ₹9.89640 | ₹494.82 |
| 100 | ₹9.35590 | ₹935.59 |
| 250 | ₹8.68492 | ₹2,171.23 |
| 500 | ₹8.22460 | ₹4,112.30 |
| 1,000 | ₹7.80712 | ₹7,807.12 |
| 5,000 | ₹6.98615 | ₹34,930.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹5.88786 | ₹58,878.60 |
| 20,000 | ₹5.47934 | ₹1,09,586.80 |