
RN73H1ETTP8202B25 | |
|---|---|
DigiKey Part Number | 2019-RN73H1ETTP8202B25TR-ND - Tape & Reel (TR) 2019-RN73H1ETTP8202B25CT-ND - Cut Tape (CT) 2019-RN73H1ETTP8202B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H1ETTP8202B25 |
Description | RES 82K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 82 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H1ETTP8202B25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹21.43000 | ₹21.43 |
| 10 | ₹17.98500 | ₹179.85 |
| 25 | ₹16.73640 | ₹418.41 |
| 50 | ₹15.78580 | ₹789.29 |
| 100 | ₹14.91910 | ₹1,491.91 |
| 250 | ₹13.53060 | ₹3,382.65 |
| 500 | ₹12.76090 | ₹6,380.45 |
| 1,000 | ₹12.49158 | ₹12,491.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₹7.44901 | ₹74,490.10 |