10 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73H1JTTD1002A25

DigiKey Part Number
2019-RN73H1JTTD1002A25TR-ND - Tape & Reel (TR)
2019-RN73H1JTTD1002A25CT-ND - Cut Tape (CT)
2019-RN73H1JTTD1002A25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73H1JTTD1002A25
Description
RES 10K OHM 0.05% 1/10W 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN73H1JTTD1002A25 Models
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
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,124
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹59.64000₹59.64
10₹49.57500₹495.75
25₹45.95920₹1,148.98
50₹43.42460₹2,171.23
100₹41.09500₹4,109.50
250₹38.29944₹9,574.86
500₹36.41522₹18,207.61
1,000₹34.72110₹34,721.10
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹31.47040₹1,57,352.00
10,000₹30.33568₹3,03,356.80
15,000₹29.73770₹4,46,065.50
25,000₹29.04854₹7,26,213.50
Manufacturers Standard Package