
RN73H1JTTD1113D25 | |
|---|---|
DigiKey Part Number | 2019-RN73H1JTTD1113D25TR-ND - Tape & Reel (TR) 2019-RN73H1JTTD1113D25CT-ND - Cut Tape (CT) 2019-RN73H1JTTD1113D25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H1JTTD1113D25 |
Description | RES 111K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 111 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H1JTTD1113D25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10.62000 | ₹10.62 |
| 10 | ₹9.11800 | ₹91.18 |
| 25 | ₹8.42720 | ₹210.68 |
| 50 | ₹7.94900 | ₹397.45 |
| 100 | ₹7.51530 | ₹751.53 |
| 250 | ₹6.97536 | ₹1,743.84 |
| 500 | ₹6.60536 | ₹3,302.68 |
| 1,000 | ₹5.87153 | ₹5,871.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹4.98916 | ₹24,945.80 |
| 10,000 | ₹4.67040 | ₹46,704.00 |
| 15,000 | ₹4.64972 | ₹69,745.80 |
| 25,000 | ₹4.62613 | ₹1,15,653.25 |
| 35,000 | ₹4.61192 | ₹1,61,417.20 |
| 50,000 | ₹4.59798 | ₹2,29,899.00 |
| 60,000 | ₹4.59127 | ₹2,75,476.20 |
| 1,20,000 | ₹4.56808 | ₹5,48,169.60 |
| 1,25,000 | ₹4.56681 | ₹5,70,851.25 |