
RN73H1JTTD1153B25 | |
|---|---|
DigiKey Part Number | 2019-RN73H1JTTD1153B25TR-ND - Tape & Reel (TR) 2019-RN73H1JTTD1153B25CT-ND - Cut Tape (CT) 2019-RN73H1JTTD1153B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H1JTTD1153B25 |
Description | RES 115K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 115 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H1JTTD1153B25 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹9.32000 | ₹9.32 |
| 10 | ₹7.64100 | ₹76.41 |
| 25 | ₹7.11960 | ₹177.99 |
| 50 | ₹6.72800 | ₹336.40 |
| 100 | ₹6.36460 | ₹636.46 |
| 250 | ₹6.11300 | ₹1,528.25 |
| 500 | ₹5.29856 | ₹2,649.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹4.96700 | ₹24,835.00 |
| 10,000 | ₹4.75388 | ₹47,538.80 |
| 15,000 | ₹4.64060 | ₹69,609.00 |
| 25,000 | ₹4.50923 | ₹1,12,730.75 |
| 35,000 | ₹4.42921 | ₹1,55,022.35 |
| 50,000 | ₹4.34977 | ₹2,17,488.50 |