
RN73H1JTTD1201B50 | |
|---|---|
DigiKey Part Number | 2019-RN73H1JTTD1201B50TR-ND - Tape & Reel (TR) 2019-RN73H1JTTD1201B50CT-ND - Cut Tape (CT) 2019-RN73H1JTTD1201B50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H1JTTD1201B50 |
Description | RES 1.2K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H1JTTD1201B50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹12.11000 | ₹12.11 |
| 10 | ₹9.87800 | ₹98.78 |
| 25 | ₹9.16960 | ₹229.24 |
| 50 | ₹8.64760 | ₹432.38 |
| 100 | ₹8.16310 | ₹816.31 |
| 250 | ₹7.58160 | ₹1,895.40 |
| 500 | ₹7.17718 | ₹3,588.59 |
| 1,000 | ₹6.81096 | ₹6,810.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹4.83934 | ₹24,196.70 |
| 10,000 | ₹4.63088 | ₹46,308.80 |
| 15,000 | ₹4.52014 | ₹67,802.10 |
| 25,000 | ₹4.39160 | ₹1,09,790.00 |
| 35,000 | ₹4.31331 | ₹1,50,965.85 |
| 50,000 | ₹4.23555 | ₹2,11,777.50 |
| 60,000 | ₹4.21552 | ₹2,52,931.20 |