
RN73H1JTTD1503B25 | |
|---|---|
DigiKey Part Number | 2019-RN73H1JTTD1503B25TR-ND - Tape & Reel (TR) 2019-RN73H1JTTD1503B25CT-ND - Cut Tape (CT) 2019-RN73H1JTTD1503B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H1JTTD1503B25 |
Description | RES 150K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 150 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H1JTTD1503B25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹4.96700 | ₹24,835.00 |
| 10,000 | ₹4.75388 | ₹47,538.80 |
| 15,000 | ₹4.64060 | ₹69,609.00 |
| 25,000 | ₹4.50923 | ₹1,12,730.75 |
| 35,000 | ₹4.42921 | ₹1,55,022.35 |
| 50,000 | ₹4.34977 | ₹2,17,488.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11.18000 | ₹11.18 |
| 10 | ₹9.13200 | ₹91.32 |
| 25 | ₹8.49840 | ₹212.46 |
| 50 | ₹8.03260 | ₹401.63 |
| 100 | ₹7.58530 | ₹758.53 |
| 250 | ₹7.04112 | ₹1,760.28 |
| 500 | ₹6.66466 | ₹3,332.33 |
| 1,000 | ₹6.32174 | ₹6,321.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10.25000 | ₹10.25 |
| 10 | ₹8.75900 | ₹87.59 |
| 25 | ₹8.08840 | ₹202.21 |
| 50 | ₹7.64120 | ₹382.06 |
| 100 | ₹7.22190 | ₹722.19 |
| 250 | ₹6.70568 | ₹1,676.42 |
| 500 | ₹6.34784 | ₹3,173.92 |
| 1,000 | ₹6.02075 | ₹6,020.75 |