
RN73H1JTTD2490B25 | |
|---|---|
DigiKey Part Number | 2019-RN73H1JTTD2490B25TR-ND - Tape & Reel (TR) 2019-RN73H1JTTD2490B25CT-ND - Cut Tape (CT) 2019-RN73H1JTTD2490B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H1JTTD2490B25 |
Description | RES 249 OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 249 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H1JTTD2490B25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹20.50000 | ₹20.50 |
| 10 | ₹17.05300 | ₹170.53 |
| 25 | ₹15.80440 | ₹395.11 |
| 50 | ₹14.90980 | ₹745.49 |
| 100 | ₹14.08970 | ₹1,408.97 |
| 250 | ₹13.09448 | ₹3,273.62 |
| 500 | ₹12.41238 | ₹6,206.19 |
| 1,000 | ₹11.79362 | ₹11,793.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹6.15177 | ₹30,758.85 |