
RN73H1JTTD2740F10 | |
|---|---|
DigiKey Part Number | 2019-RN73H1JTTD2740F10TR-ND - Tape & Reel (TR) 2019-RN73H1JTTD2740F10CT-ND - Cut Tape (CT) 2019-RN73H1JTTD2740F10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H1JTTD2740F10 |
Description | RES 274 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 274 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H1JTTD2740F10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹24.23000 | ₹24.23 |
| 10 | ₹20.31500 | ₹203.15 |
| 25 | ₹18.86080 | ₹471.52 |
| 50 | ₹17.81720 | ₹890.86 |
| 100 | ₹16.82940 | ₹1,682.94 |
| 250 | ₹15.64408 | ₹3,911.02 |
| 500 | ₹14.83708 | ₹7,418.54 |
| 1,000 | ₹14.10556 | ₹14,105.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹12.68616 | ₹63,430.80 |
| 10,000 | ₹12.18556 | ₹1,21,855.60 |
| 15,000 | ₹11.92079 | ₹1,78,811.85 |
| 25,000 | ₹11.61459 | ₹2,90,364.75 |
| 35,000 | ₹11.42878 | ₹4,00,007.30 |
| 50,000 | ₹11.24459 | ₹5,62,229.50 |