
RN73H1JTTD2802D25 | |
|---|---|
DigiKey Part Number | 2019-RN73H1JTTD2802D25TR-ND - Tape & Reel (TR) 2019-RN73H1JTTD2802D25CT-ND - Cut Tape (CT) 2019-RN73H1JTTD2802D25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H1JTTD2802D25 |
Description | RES 28K OHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 28 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H1JTTD2802D25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹11.18000 | ₹11.18 |
| 10 | ₹9.59800 | ₹95.98 |
| 25 | ₹8.87120 | ₹221.78 |
| 50 | ₹8.36820 | ₹418.41 |
| 100 | ₹7.91150 | ₹791.15 |
| 250 | ₹7.34304 | ₹1,835.76 |
| 500 | ₹6.95354 | ₹3,476.77 |
| 1,000 | ₹6.59757 | ₹6,597.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹4.31116 | ₹21,555.80 |
| 10,000 | ₹4.12404 | ₹41,240.40 |
| 15,000 | ₹4.02445 | ₹60,366.75 |
| 25,000 | ₹3.90893 | ₹97,723.25 |
| 35,000 | ₹3.83854 | ₹1,34,348.90 |
| 50,000 | ₹3.76861 | ₹1,88,430.50 |