34 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN73H1JTTD3402B25

DigiKey Part Number
2019-RN73H1JTTD3402B25TR-ND - Tape & Reel (TR)
2019-RN73H1JTTD3402B25CT-ND - Cut Tape (CT)
2019-RN73H1JTTD3402B25DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN73H1JTTD3402B25
Description
RES 34K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
34 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN73H1JTTD3402B25 Models
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
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,046
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹14.91000₹14.91
10₹12.39400₹123.94
25₹11.48040₹287.01
50₹10.82820₹541.41
100₹10.23180₹1,023.18
250₹9.50496₹2,376.24
500₹9.00364₹4,501.82
1,000₹8.54702₹8,547.02
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₹7.65486₹38,274.30
10,000₹7.33849₹73,384.90
15,000₹7.17079₹1,07,561.85
25,000₹6.97646₹1,74,411.50
35,000₹6.85830₹2,40,040.50
50,000₹6.74109₹3,37,054.50
Manufacturers Standard Package