
RN73H1JTTD4990B10 | |
|---|---|
DigiKey Part Number | 2019-RN73H1JTTD4990B10TR-ND - Tape & Reel (TR) 2019-RN73H1JTTD4990B10CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN73H1JTTD4990B10 |
Description | RES 499 OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 499 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H1JTTD4990B10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹73.62000 | ₹73.62 |
| 10 | ₹60.94400 | ₹609.44 |
| 25 | ₹56.54520 | ₹1,413.63 |
| 50 | ₹53.43280 | ₹2,671.64 |
| 100 | ₹50.58140 | ₹5,058.14 |
| 250 | ₹47.17076 | ₹11,792.69 |
| 500 | ₹44.87466 | ₹22,437.33 |
| 1,000 | ₹42.81431 | ₹42,814.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹38.87161 | ₹1,94,358.05 |