
RN73H1JTTD6980A05 | |
|---|---|
DigiKey Part Number | 2019-RN73H1JTTD6980A05TR-ND - Tape & Reel (TR) 2019-RN73H1JTTD6980A05CT-ND - Cut Tape (CT) 2019-RN73H1JTTD6980A05DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H1JTTD6980A05 |
Description | RES 698 OHM 0.05% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 698 Ohms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H1JTTD6980A05 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹127.66000 | ₹127.66 |
| 10 | ₹105.76600 | ₹1,057.66 |
| 25 | ₹98.14360 | ₹2,453.59 |
| 50 | ₹92.83180 | ₹4,641.59 |
| 100 | ₹87.96760 | ₹8,796.76 |
| 250 | ₹82.21240 | ₹20,553.10 |
| 500 | ₹78.35824 | ₹39,179.12 |
| 1,000 | ₹74.91688 | ₹74,916.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹68.37094 | ₹3,41,854.70 |
| 10,000 | ₹66.10317 | ₹6,61,031.70 |