
RN73H1JTTD2493B25 | |
|---|---|
DigiKey Part Number | 2019-RN73H1JTTD2493B25TR-ND - Tape & Reel (TR) 2019-RN73H1JTTD2493B25CT-ND - Cut Tape (CT) 2019-RN73H1JTTD2493B25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN73H1JTTD2493B25 |
Description | RES 249K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 249 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN73H1JTTD2493B25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹19.57000 | ₹19.57 |
| 10 | ₹16.68000 | ₹166.80 |
| 25 | ₹15.46880 | ₹386.72 |
| 50 | ₹14.61160 | ₹730.58 |
| 100 | ₹13.81020 | ₹1,381.02 |
| 250 | ₹12.82984 | ₹3,207.46 |
| 500 | ₹12.16078 | ₹6,080.39 |
| 1,000 | ₹11.55506 | ₹11,555.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹10.37496 | ₹51,874.80 |
| 10,000 | ₹9.95776 | ₹99,577.60 |
| 15,000 | ₹9.73688 | ₹1,46,053.20 |
| 25,000 | ₹9.48134 | ₹2,37,033.50 |
| 35,000 | ₹9.32605 | ₹3,26,411.75 |
| 50,000 | ₹9.17220 | ₹4,58,610.00 |